
SR936SW | |
|---|---|
DigiKey Part Number | 728-1106-ND |
Manufacturer | |
Manufacturer Product Number | SR936SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.37" Dia x 0.14" H (9.5mm x 3.6mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 140µA |
Battery Chemistry | Weight 1.1 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 48,40000 Kč | 484,00 Kč |
| 50 | 42,41600 Kč | 2 120,80 Kč |
| 100 | 40,07470 Kč | 4 007,47 Kč |
| 300 | 36,62540 Kč | 10 987,62 Kč |
| 500 | 35,12504 Kč | 17 562,52 Kč |
| 1 000 | 33,18629 Kč | 33 186,29 Kč |
| 2 500 | 30,78676 Kč | 76 966,90 Kč |
| 5 000 | 29,08782 Kč | 145 439,10 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |







