Coin, 5.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR521SW

DigiKey Part Number
728-1091-ND
Manufacturer
Manufacturer Product Number
SR521SW
Description
BATTERY SILVER OX 1.55V COIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 5.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
0.23" Dia x 0.08" H (5.8mm x 2.0mm)
Packaging
Tray
Termination Style
Requires Holder
Part Status
Active
Discharge Rate
30µA
Battery Chemistry
Weight
0.23 g
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 060
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1023,81200 Kč238,12 Kč
5020,86360 Kč1 043,18 Kč
10019,71290 Kč1 971,29 Kč
30018,01630 Kč5 404,89 Kč
50017,27842 Kč8 639,21 Kč
1 00016,32469 Kč16 324,69 Kč
2 50015,14443 Kč37 861,07 Kč
5 00014,30863 Kč71 543,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč