
SR421SW | |
|---|---|
DigiKey Part Number | 728-1088-ND |
Manufacturer | |
Manufacturer Product Number | SR421SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 4.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.19" Dia x 0.08" H (4.8mm x 2.0mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 20µA |
Battery Chemistry | Weight 0.14 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 53,08300 Kč | 530,83 Kč |
| 50 | 46,53160 Kč | 2 326,58 Kč |
| 100 | 43,96350 Kč | 4 396,35 Kč |
| 300 | 40,17967 Kč | 12 053,90 Kč |
| 500 | 38,53300 Kč | 19 266,50 Kč |
| 1 000 | 36,40612 Kč | 36 406,12 Kč |
| 2 500 | 33,77394 Kč | 84 434,85 Kč |
| 5 000 | 31,90999 Kč | 159 549,95 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |








