
SR416SW | |
|---|---|
DigiKey Part Number | 728-1087-ND |
Manufacturer | |
Manufacturer Product Number | SR416SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 4.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.19" Dia x 0.06" H (4.8mm x 1.6mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 10µA |
Battery Chemistry | Weight 0.11 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 52,62100 Kč | 526,21 Kč |
| 50 | 46,12000 Kč | 2 306,00 Kč |
| 100 | 43,57500 Kč | 4 357,50 Kč |
| 300 | 39,82410 Kč | 11 947,23 Kč |
| 500 | 38,19200 Kč | 19 096,00 Kč |
| 1 000 | 36,08464 Kč | 36 084,64 Kč |
| 2 500 | 33,47543 Kč | 83 688,58 Kč |
| 5 000 | 31,62803 Kč | 158 140,15 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |








