Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR927W

DigiKey Part Number
728-1116-ND
Manufacturer
Manufacturer Product Number
SR927W
Description
BATTERY SLVR OX 1.55V COIN 9.5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.37" Dia x 0.11" H (9.5mm x 2.8mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
110µA
Weight
0.75 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1041,80700 Kč418,07 Kč
5036,64160 Kč1 832,08 Kč
10034,61730 Kč3 461,73 Kč
30031,63910 Kč9 491,73 Kč
50030,34252 Kč15 171,26 Kč
1 00028,66773 Kč28 667,73 Kč
2 50026,59514 Kč66 487,85 Kč
5 00025,12742 Kč125 637,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč