
SR626W | |
|---|---|
DigiKey Part Number | 728-1111-ND |
Manufacturer | |
Manufacturer Product Number | SR626W |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 6.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.27" Dia x 0.10" H (6.8mm x 2.6mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 50µA |
Battery Chemistry | Weight 0.39 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 31,41300 Kč | 314,13 Kč |
| 50 | 27,52840 Kč | 1 376,42 Kč |
| 100 | 26,00810 Kč | 2 600,81 Kč |
| 300 | 23,77043 Kč | 7 131,13 Kč |
| 500 | 22,79668 Kč | 11 398,34 Kč |
| 1 000 | 21,53828 Kč | 21 538,28 Kč |
| 2 500 | 19,98119 Kč | 49 952,98 Kč |
| 5 000 | 18,87846 Kč | 94 392,30 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |












