Battery Retainer Coin, 6.8mm 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 6.8mm 1 Cell PC Pin
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

2999

DigiKey Part Number
36-2999-ND
Manufacturer
Manufacturer Product Number
2999
Description
BATT RETAINER COIN 6.8MM PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 6.8mm 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
2999 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.125" (3.17mm)
Style
Retainer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 636
Factory Stock: 31 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,60100 Kč76,01 Kč
257,06360 Kč176,59 Kč
1006,31410 Kč631,41 Kč
5005,54390 Kč2 771,95 Kč
1 0005,24173 Kč5 241,73 Kč
2 5004,86759 Kč12 168,98 Kč
5 0004,60234 Kč23 011,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč