
SR616SW-5SE | |
|---|---|
DigiKey Part Number | SR616SW-5SE-ND |
Manufacturer | |
Manufacturer Product Number | SR616SW-5SE |
Description | BATTERY SILVER OX COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 6.8mm Silver Oxide Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Capacity |
Series | Size / Dimension 0.27" Dia x 0.06" H (6.8mm x 1.6mm) |
Packaging Bulk | Termination Style Requires Holder |
Part Status Active | Discharge Rate 20µA |
Battery Chemistry | Weight 0.25 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,19835 Kč | 30 396,70 Kč |
| Unit Price without VAT: | 15,19835 Kč |
|---|---|
| Unit Price with VAT: | 18,39000 Kč |







