



2998 | |
|---|---|
DigiKey Part Number | 36-2998-ND |
Manufacturer | |
Manufacturer Product Number | 2998 |
Description | BATTERY RETAINER COIN 6.8MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 6.8mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2998 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Battery Series 364, 621 |
Part Status Active | Mounting Type PCB, Surface Mount |
Battery Type, Function Coin Cell, Retainer | Termination Style SMD (SMT) Tab |
Style Retainer | Height Above Board 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 5,58500 Kč | 55,85 Kč |
| 25 | 5,19080 Kč | 129,77 Kč |
| 100 | 4,64060 Kč | 464,06 Kč |
| 500 | 4,07488 Kč | 2 037,44 Kč |
| 1 000 | 3,98962 Kč | 3 989,62 Kč |
| 2 500 | 3,57781 Kč | 8 944,52 Kč |
| 5 000 | 3,38286 Kč | 16 914,30 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


















