Coin, 6.8mm Silver Oxide Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR626SW-5SE

DigiKey Part Number
SR626SW-5SE-ND
Manufacturer
Manufacturer Product Number
SR626SW-5SE
Description
BATTERY SILVER OX COIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 6.8mm Silver Oxide Battery Non-Rechargeable (Primary)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Capacity
Series
Size / Dimension
0.27" Dia x 0.10" H (6.8mm x 2.6mm)
Packaging
Bulk
Termination Style
Requires Holder
Part Status
Active
Discharge Rate
40µA
Battery Chemistry
Weight
0.39 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0009,70108 Kč19 402,16 Kč
Unit Price without VAT:9,70108 Kč
Unit Price with VAT:11,73831 Kč