Battery Holder (Open) Coin, 6.8mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353832-1

DigiKey Part Number
353832-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
353832-1
Description
BATTERY HOLDER COIN 6.8MM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 6.8mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
353832-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
616
Mounting Type
PCB, Surface Mount
Termination Style
SMD (SMT) Tab
Height Above Board
0.100" (2.54mm)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 50088,81180 Kč666 088,50 Kč
Manufacturers Standard Package
Unit Price without VAT:88,81180 Kč
Unit Price with VAT:107,46228 Kč