Coin, 6.8mm Silver Oxide Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR621SW-5SE

DigiKey Part Number
SR621SW-5SE-ND
Manufacturer
Manufacturer Product Number
SR621SW-5SE
Description
BATTERY SILVER OX COIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 6.8mm Silver Oxide Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Capacity
Series
Size / Dimension
0.27" Dia x 0.08" H (6.8mm x 2.0mm)
Packaging
Bulk
Termination Style
Requires Holder
Part Status
Active
Discharge Rate
40µA
Battery Chemistry
Weight
0.32 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00017,46194 Kč34 923,88 Kč
Unit Price without VAT:17,46194 Kč
Unit Price with VAT:21,12895 Kč