
SR616SW | |
|---|---|
DigiKey Part Number | 728-1093-ND |
Manufacturer | |
Manufacturer Product Number | SR616SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 6.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.27" Dia x 0.06" H (6.8mm x 1.6mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 20µA |
Battery Chemistry | Weight 0.25 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,47300 Kč | 204,73 Kč |
| 50 | 17,93640 Kč | 896,82 Kč |
| 100 | 16,94750 Kč | 1 694,75 Kč |
| 300 | 15,48813 Kč | 4 646,44 Kč |
| 500 | 14,85356 Kč | 7 426,78 Kč |
| 1 000 | 14,03401 Kč | 14 034,01 Kč |
| 2 500 | 13,01926 Kč | 32 548,15 Kč |
| 5 000 | 12,30071 Kč | 61 503,55 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |












