
SR516SW | |
|---|---|
DigiKey Part Number | 728-1090-ND |
Manufacturer | |
Manufacturer Product Number | SR516SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 5.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.23" Dia x 0.06" H (5.8mm x 1.6mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 20µA |
Battery Chemistry | Weight 0.18 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 50 | 21,28360 Kč | 1 064,18 Kč |
| 100 | 20,10770 Kč | 2 010,77 Kč |
| 300 | 18,37743 Kč | 5 513,23 Kč |
| 500 | 17,62404 Kč | 8 812,02 Kč |
| 1 000 | 16,65141 Kč | 16 651,41 Kč |
| 2 500 | 15,44747 Kč | 38 618,67 Kč |
| 5 000 | 14,59495 Kč | 72 974,75 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |







