
SR512SW | |
|---|---|
DigiKey Part Number | 728-1089-ND |
Manufacturer | |
Manufacturer Product Number | SR512SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 5.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.23" Dia x 0.05" H (5.8mm x 1.3mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 5µA |
Battery Chemistry | Weight 0.15 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 43,21400 Kč | 432,14 Kč |
| 50 | 37,88040 Kč | 1 894,02 Kč |
| 100 | 35,78900 Kč | 3 578,90 Kč |
| 300 | 32,70860 Kč | 9 812,58 Kč |
| 500 | 31,36850 Kč | 15 684,25 Kč |
| 1 000 | 29,63721 Kč | 29 637,21 Kč |
| 2 500 | 27,49444 Kč | 68 736,10 Kč |
| 5 000 | 25,97709 Kč | 129 885,45 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |





