Battery Retainer Coin, 5.8mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 5.8mm 1 Cell SMD (SMT) Tab
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BK-335-SM-TR

DigiKey Part Number
BK-335-SM-TR-ND - Tape & Reel (TR)
BK-335-SM-CT-ND - Cut Tape (CT)
BK-335-SM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK-335-SM-TR
Description
BATTERY RETAINER COIN 5.8MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 5.8mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-335-SM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.060" (1.55mm)
Style
Retainer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 677
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
1011,49100 Kč114,91 Kč
5010,08160 Kč504,08 Kč
1009,53300 Kč953,30 Kč
2508,85356 Kč2 213,39 Kč
5008,37098 Kč4 185,49 Kč
1 0007,91466 Kč7 914,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,34973 Kč18 374,33 Kč
5 0006,94926 Kč34 746,30 Kč
7 5006,72518 Kč50 438,85 Kč
12 5006,45318 Kč80 664,75 Kč
17 5006,28004 Kč109 900,70 Kč
25 0006,10158 Kč152 539,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč