
SR512SW-5SE | |
|---|---|
DigiKey Part Number | SR512SW-5SE-ND |
Manufacturer | |
Manufacturer Product Number | SR512SW-5SE |
Description | BATTERY SILVER OX COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 5.8mm Silver Oxide Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Capacity |
Series | Size / Dimension 0.23" Dia x 0.05" H (5.8mm x 1.3mm) |
Packaging Bulk | Termination Style Requires Holder |
Part Status Active | Discharge Rate 5µA |
Battery Chemistry | Weight 0.15 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 30,51160 Kč | 61 023,20 Kč |
| Unit Price without VAT: | 30,51160 Kč |
|---|---|
| Unit Price with VAT: | 36,91904 Kč |


