
SR521SW-5SE | |
|---|---|
DigiKey Part Number | SR521SW-5SE-ND |
Manufacturer | |
Manufacturer Product Number | SR521SW-5SE |
Description | BATTERY SILVER OX COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 5.8mm Silver Oxide Battery Non-Rechargeable (Primary) |
Category | Battery Cell Size |
Mfr | Capacity |
Series | Size / Dimension 0.23" Dia x 0.08" H (5.8mm x 2.0mm) |
Packaging Bulk | Termination Style Requires Holder |
Part Status Active | Discharge Rate 30µA |
Battery Chemistry | Weight 0.23 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,34344 Kč | 34 686,88 Kč |
| Unit Price without VAT: | 17,34344 Kč |
|---|---|
| Unit Price with VAT: | 20,98556 Kč |



