



2986 | |
|---|---|
DigiKey Part Number | 36-2986-ND |
Manufacturer | |
Manufacturer Product Number | 2986 |
Description | BATTERY RETAINER COIN 5.8MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 5.8mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 2986 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.110" (2.79mm) |
Style Retainer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 25 | 6,87040 Kč | 171,76 Kč |
| 100 | 6,14610 Kč | 614,61 Kč |
| 500 | 5,39606 Kč | 2 698,03 Kč |
| 1 000 | 5,10188 Kč | 5 101,88 Kč |
| 2 500 | 4,73765 Kč | 11 844,12 Kč |
| 5 000 | 4,47950 Kč | 22 397,50 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |







