
SR626SW-30 | |
|---|---|
DigiKey Part Number | 728-1128-ND |
Manufacturer | |
Manufacturer Product Number | SR626SW-30 |
Description | BATTERY SILVER OX 1.55V COIN |
Customer Reference | |
Detailed Description | Coin, 6.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Tray | Size / Dimension 0.27" Dia x 0.10" H (6.8mm x 2.6mm) |
Part Status Obsolete | Termination Style Requires Holder |
Battery Chemistry | Discharge Rate 40µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR626SW-26 | Seiko Instruments | 1 689 | 728-SR626SW-26-ND | 28,14000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 50 | 20,44780 Kč | 1 022,39 Kč |
| 100 | 19,31820 Kč | 1 931,82 Kč |
| 300 | 17,65583 Kč | 5 296,75 Kč |
| 500 | 16,93236 Kč | 8 466,18 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |











