
SR920SW | |
|---|---|
DigiKey Part Number | 728-1104-ND |
Manufacturer | |
Manufacturer Product Number | SR920SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.37" Dia x 0.08" H (9.5mm x 2.0mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 60µA |
Battery Chemistry | Weight 0.6 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 46,97300 Kč | 469,73 Kč |
| 50 | 41,18120 Kč | 2 059,06 Kč |
| 100 | 38,90720 Kč | 3 890,72 Kč |
| 300 | 35,55800 Kč | 10 667,40 Kč |
| 500 | 34,10118 Kč | 17 050,59 Kč |
| 1 000 | 32,21912 Kč | 32 219,12 Kč |
| 2 500 | 29,88956 Kč | 74 723,90 Kč |
| 5 000 | 28,24008 Kč | 141 200,40 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |






