
364-363TZ | |
|---|---|
DigiKey Part Number | N721-ND |
Manufacturer | |
Manufacturer Product Number | 364-363TZ |
Description | BATTERY SLVR OX 1.55V COIN 6.8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coin, 6.8mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.27" Dia x 0.09" H (6.8mm x 2.2mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 22µA | |
Weight | 0.35 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 24,84100 Kč | 248,41 Kč |
| 50 | 21,66160 Kč | 1 083,08 Kč |
| 100 | 20,42270 Kč | 2 042,27 Kč |
| 300 | 18,60773 Kč | 5 582,32 Kč |
| 500 | 17,82142 Kč | 8 910,71 Kč |
| 1 000 | 16,80869 Kč | 16 808,69 Kč |
| 2 500 | 15,55994 Kč | 38 899,85 Kč |
| 5 000 | 14,67890 Kč | 73 394,50 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |






