Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR44SW

DigiKey Part Number
728-1110-ND
Manufacturer
Manufacturer Product Number
SR44SW
Description
BATTERY SILVER OX 1.55V COIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Packaging
Tray
Termination Style
Requires Holder
Part Status
Active
Discharge Rate
180µA
Battery Chemistry
Weight
2.2 g
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 123
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
190,08000 Kč90,08 Kč
1074,58500 Kč745,85 Kč
5065,37940 Kč3 268,97 Kč
10061,76980 Kč6 176,98 Kč
30056,45453 Kč16 936,36 Kč
50054,14082 Kč27 070,41 Kč
1 00051,15260 Kč51 152,60 Kč
2 50047,45447 Kč118 636,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,08000 Kč
Unit Price with VAT:108,99680 Kč