Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR44W

DigiKey Part Number
728-1120-ND
Manufacturer
Manufacturer Product Number
SR44W
Description
BATTERY SILVER OX 1.55V COIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Packaging
Tray
Termination Style
Requires Holder
Part Status
Active
Discharge Rate
250µA
Battery Chemistry
Weight
2.2 g
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 969
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1100,16000 Kč100,16 Kč
1082,96300 Kč829,63 Kč
5072,72440 Kč3 636,22 Kč
10068,70970 Kč6 870,97 Kč
30062,79593 Kč18 838,78 Kč
50060,22310 Kč30 111,55 Kč
1 00056,89912 Kč56 899,12 Kč
2 50052,78528 Kč131 963,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,16000 Kč
Unit Price with VAT:121,19360 Kč