Battery Retainer Coin, 11.6mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Retainer Coin, 11.6mm 1 Cell SMD (SMT) Tab
MPD Coin Cell Holder Evaluation Kits | Digi-Key Daily

BK-1120-SM-TR

DigiKey Part Number
BK-1120-SM-TR-ND - Tape & Reel (TR)
BK-1120-SM-CT-ND - Cut Tape (CT)
BK-1120-SM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK-1120-SM-TR
Description
BATTERY RETAINER COIN 11.6MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Retainer Coin, 11.6mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
BK-1120-SM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Retainer
Height Above Board
0.125" (3.17mm)
Style
Retainer
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 074
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
1011,42300 Kč114,23 Kč
5010,02860 Kč501,43 Kč
1009,48060 Kč948,06 Kč
2508,80404 Kč2 201,01 Kč
5008,32402 Kč4 162,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,87068 Kč7 870,68 Kč
2 0007,44169 Kč14 883,38 Kč
3 0007,20182 Kč21 605,46 Kč
5 0006,91048 Kč34 552,40 Kč
7 0006,72506 Kč47 075,42 Kč
10 0006,53395 Kč65 339,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč