Coin, 11.6mm Silver Oxide Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR44SW-5SE

DigiKey Part Number
SR44SW-5SE-ND
Manufacturer
Manufacturer Product Number
SR44SW-5SE
Description
BATTERY SILVER OX COIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 11.6mm Silver Oxide Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Capacity
Series
Size / Dimension
0.46" Dia x 0.21" H (11.6mm x 5.4mm)
Packaging
Bulk
Termination Style
Requires Holder
Part Status
Active
Discharge Rate
180µA
Battery Chemistry
Weight
2.2 g
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00052,38581 Kč104 771,62 Kč
Unit Price without VAT:52,38581 Kč
Unit Price with VAT:63,38683 Kč