Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390-389TZ

DigiKey Part Number
N109-ND
Manufacturer
Manufacturer Product Number
390-389TZ
Description
BATT SLVR OX 1.55V COIN 11.6MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.46" Dia x 0.12" H (11.6mm x 3.1mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
102µA
Weight
1.42 g
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
69.8°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 983
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1038,32100 Kč383,21 Kč
5033,39940 Kč1 669,97 Kč
10031,49280 Kč3 149,28 Kč
30028,69377 Kč8 608,13 Kč
50027,48134 Kč13 740,67 Kč
1 00025,92014 Kč25 920,14 Kč
2 50023,99500 Kč59 987,50 Kč
5 00022,63685 Kč113 184,25 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč