Battery Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Cell SMD (SMT) Tab
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

2982

DigiKey Part Number
36-2982-ND
Manufacturer
Manufacturer Product Number
2982
Description
BATTERY CONTACT NEGATIVE SMD TAB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Type, Function
Coin Cell, Contact
Mfr
Mounting Type
PCB, Surface Mount
Packaging
Bulk
Termination Style
SMD (SMT) Tab
Part Status
Active
Height Above Board
0.016" (0.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 176
Factory Stock: 3 600
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,77400 Kč27,74 Kč
252,57760 Kč64,44 Kč
1002,30660 Kč230,66 Kč
5002,02506 Kč1 012,53 Kč
1 0001,91474 Kč1 914,74 Kč
2 5001,77797 Kč4 444,93 Kč
5 0001,68112 Kč8 405,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč