Battery Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Cell SMD (SMT) Tab
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

2981TR

DigiKey Part Number
36-2981TR-ND - Tape & Reel (TR)
36-2981CT-ND - Cut Tape (CT)
36-2981DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2981TR
Description
BATTERY CONTACT NEGATIVE SMD TAB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
2981TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Type, Function
Coin Cell, Contact
Mfr
Mounting Type
PCB, Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
SMD (SMT) Tab
Part Status
Active
Height Above Board
0.016" (0.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 795
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,12702 Kč10 690,53 Kč
3 0006,73876 Kč20 216,28 Kč
4 5006,52152 Kč29 346,84 Kč
7 5006,25768 Kč46 932,60 Kč
10 5006,08979 Kč63 942,79 Kč
15 0005,91675 Kč88 751,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
114,87000 Kč14,87 Kč
1012,28000 Kč122,80 Kč
2511,40680 Kč285,17 Kč
10010,20270 Kč1 020,27 Kč
5008,95748 Kč4 478,74 Kč
Digi-Reel®
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
1010,67800 Kč106,78 Kč
259,91880 Kč247,97 Kč
1008,87190 Kč887,19 Kč
5007,78912 Kč3 894,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč