
SR43SW | |
|---|---|
DigiKey Part Number | 728-1109-ND |
Manufacturer | |
Manufacturer Product Number | SR43SW |
Description | BATTERY SILVER OX 1.55V COIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coin, 11.6mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Capacity |
Series | Size / Dimension 0.46" Dia x 0.17" H (11.6mm x 4.2mm) |
Packaging Tray | Termination Style Requires Holder |
Part Status Active | Discharge Rate 150µA |
Battery Chemistry | Weight 1.75 g |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 74,12300 Kč | 741,23 Kč |
| 50 | 64,97200 Kč | 3 248,60 Kč |
| 100 | 61,38350 Kč | 6 138,35 Kč |
| 300 | 56,10177 Kč | 16 830,53 Kč |
| 500 | 53,80276 Kč | 26 901,38 Kč |
| 1 000 | 50,83301 Kč | 50 833,01 Kč |
| 2 500 | 47,15815 Kč | 117 895,38 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |







