Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR927W-5SE

DigiKey Part Number
728-1124-ND
Manufacturer
Manufacturer Product Number
SR927W-5SE
Description
BATTERY SLVR OX 1.55V COIN 9.5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Coin, 9.5mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.37" Dia x 0.11" H (9.5mm x 2.8mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
110µA
Weight
0.75 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 206
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1044,15900 Kč441,59 Kč
5038,70360 Kč1 935,18 Kč
10036,56800 Kč3 656,80 Kč
30033,42183 Kč10 026,55 Kč
50032,05218 Kč16 026,09 Kč
1 00030,28311 Kč30 283,11 Kč
2 50028,09364 Kč70 234,10 Kč
5 00026,54315 Kč132 715,75 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč