
397-396TZ | |
|---|---|
DigiKey Part Number | N111-ND |
Manufacturer | |
Manufacturer Product Number | 397-396TZ |
Description | BATTERY SLVR OX 1.55V COIN 7.9MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.31" Dia x 0.10" H (7.9mm x 2.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 34µA | |
Weight | 0.57 g | |
Shipping Info | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 69.8°F (21°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 38,32100 Kč | 383,21 Kč |
| 50 | 33,39940 Kč | 1 669,97 Kč |
| 100 | 31,49280 Kč | 3 149,28 Kč |
| 300 | 28,69377 Kč | 8 608,13 Kč |
| 500 | 27,48134 Kč | 13 740,67 Kč |
| 1 000 | 25,92014 Kč | 25 920,14 Kč |
| 2 500 | 23,99500 Kč | 59 987,50 Kč |
| 5 000 | 22,63685 Kč | 113 184,25 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |












