
SST3904HZGT116 | |
|---|---|
DigiKey Part Number | SST3904HZGT116TR-ND - Tape & Reel (TR) SST3904HZGT116CT-ND - Cut Tape (CT) SST3904HZGT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST3904HZGT116 |
Description | TRANS NPN 40V 0.2A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | SST3904HZGT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,14200 Kč | 21,42 Kč |
| 100 | 1,31870 Kč | 131,87 Kč |
| 500 | 0,95792 Kč | 478,96 Kč |
| 1 000 | 0,84034 Kč | 840,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,69041 Kč | 2 071,23 Kč |
| 6 000 | 0,61461 Kč | 3 687,66 Kč |
| 9 000 | 0,57591 Kč | 5 183,19 Kč |
| 15 000 | 0,53234 Kč | 7 985,10 Kč |
| 21 000 | 0,50652 Kč | 10 636,92 Kč |
| 30 000 | 0,48140 Kč | 14 442,00 Kč |
| 75 000 | 0,42622 Kč | 31 966,50 Kč |
| 150 000 | 0,39211 Kč | 58 816,50 Kč |
| 300 000 | 0,36342 Kč | 109 026,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |










