
KDZVTR18B | |
|---|---|
DigiKey Part Number | KDZVTR18BTR-ND - Tape & Reel (TR) KDZVTR18BCT-ND - Cut Tape (CT) KDZVTR18BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZVTR18B |
Description | DIODE ZENER 19.15V 1W PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.15 V 1 W Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | KDZVTR18B Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 13 V |
Mfr | Operating Temperature 150°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Supplier Device Package PMDU |
Voltage - Zener (Nom) (Vz) | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 100 | 4,65530 Kč | 465,53 Kč |
| 500 | 3,49868 Kč | 1 749,34 Kč |
| 1 000 | 3,12534 Kč | 3 125,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,65016 Kč | 7 950,48 Kč |
| 6 000 | 2,41061 Kč | 14 463,66 Kč |
| 9 000 | 2,28850 Kč | 20 596,50 Kč |
| 15 000 | 2,15126 Kč | 32 268,90 Kč |
| 21 000 | 2,06996 Kč | 43 469,16 Kč |
| 30 000 | 1,99095 Kč | 59 728,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |





