Zener Diode 25.8 V 1 W Surface Mount PMDU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDZVTR24B

DigiKey Part Number
KDZVTR24BTR-ND - Tape & Reel (TR)
KDZVTR24BCT-ND - Cut Tape (CT)
KDZVTR24BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KDZVTR24B
Description
DIODE ZENER 25.8V 1W PMDU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 25.8 V 1 W Surface Mount PMDU
Datasheet
 Datasheet
EDA/CAD Models
KDZVTR24B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 19 V
Mfr
Operating Temperature
150°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Part Status
Active
Supplier Device Package
PMDU
Voltage - Zener (Nom) (Vz)
Base Product Number
Power - Max
1 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 907
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,90800 Kč69,08 Kč
1004,38440 Kč438,44 Kč
5003,28870 Kč1 644,35 Kč
1 0002,93468 Kč2 934,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,48420 Kč7 452,60 Kč
6 0002,25708 Kč13 542,48 Kč
9 0002,14131 Kč19 271,79 Kč
15 0002,01116 Kč30 167,40 Kč
21 0001,93407 Kč40 615,47 Kč
30 0001,85914 Kč55 774,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč