
SO-0515-01-02-01 | |
|---|---|
DigiKey Part Number | SO-0515-01-02-01-ND |
Manufacturer | |
Manufacturer Product Number | SO-0515-01-02-01 |
Description | RND STANDOFF M3X0.5 ALUM 5.15MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Aluminum 0.203" (5.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | SO-0515-01-02-01 Models |
Category | Gender Female, Force Fit |
Mfr | Screw, Thread Size |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.203" (5.15mm) |
Part Status Active | Material |
Type | Base Product Number |
Threaded/Unthreaded Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,60000 Kč | 53,60 Kč |
| 50 | 43,69220 Kč | 2 184,61 Kč |
| 100 | 37,10190 Kč | 3 710,19 Kč |
| 500 | 32,97254 Kč | 16 486,27 Kč |
| 1 000 | 31,38753 Kč | 31 387,53 Kč |
| Unit Price without VAT: | 53,60000 Kč |
|---|---|
| Unit Price with VAT: | 64,85600 Kč |



