Similar
Similar

2N7002T | |
|---|---|
DigiKey Part Number | 2N7002TTR-ND - Tape & Reel (TR) 2N7002TCT-ND - Cut Tape (CT) 2N7002TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002T |
Description | MOSFET N-CH 60V 115MA SOT-523F |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SC-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002T Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SC-89-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002ET1G | onsemi | 116 896 | 2N7002ET1GOSCT-ND | 4,62000 Kč | Similar |
| 2N7002T-7-F | Diodes Incorporated | 0 | 2N7002T-FDICT-ND | 5,04000 Kč | Similar |











