Similar
Similar
Similar
Similar
Similar

2N7002T-7-F | |
|---|---|
DigiKey Part Number | 2N7002T-FDITR-ND - Tape & Reel (TR) 2N7002T-FDICT-ND - Cut Tape (CT) 2N7002T-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002T-7-F |
Description | MOSFET N-CH 60V 115MA SOT-523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 150mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
EDA/CAD Models | 2N7002T-7-F Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-523 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 50mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002 | onsemi | 880 535 | 2N7002NCT-ND | 198,13000 Kč | Similar |
| 2N7002E-T1-E3 | Vishay Siliconix | 0 | 742-2N7002E-T1-E3CT-ND | 0,00000 Kč | Similar |
| 2N7002KTB_R1_00001 | Panjit International Inc. | 19 413 | 3757-2N7002KTB_R1_00001CT-ND | 52,27000 Kč | Similar |
| 2N7002LT1G | onsemi | 0 | 2N7002LT1GOSCT-ND | 73,79000 Kč | Similar |
| 2N7002PW,115 | Nexperia USA Inc. | 22 174 | 1727-4793-1-ND | 70,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,92340 Kč | 192,34 Kč |
| 500 | 1,40770 Kč | 703,85 Kč |
| 1 000 | 1,24014 Kč | 1 240,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95961 Kč | 2 878,83 Kč |
| 6 000 | 0,85878 Kč | 5 152,68 Kč |
| 9 000 | 0,80735 Kč | 7 266,15 Kč |
| 15 000 | 0,74949 Kč | 11 242,35 Kč |
| 21 000 | 0,71520 Kč | 15 019,20 Kč |
| 30 000 | 0,68186 Kč | 20 455,80 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |















