N-Channel 60 V 310mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002W

DigiKey Part Number
2N7002WTR-ND - Tape & Reel (TR)
2N7002WCT-ND - Cut Tape (CT)
2N7002WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002W
Description
MOSFET SOT323 N 60V 13.5OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 310mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
2N7002W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.6Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
24.5 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
280mW (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-3 (SOT323)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,08200 Kč50,82 Kč
1003,19590 Kč319,59 Kč
5002,37278 Kč1 186,39 Kč
1 0002,10673 Kč2 106,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,65219 Kč4 956,57 Kč
6 0001,49247 Kč8 954,82 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč