




0430452227 | |
|---|---|
DigiKey Part Number | WM10734-ND |
Manufacturer | |
Manufacturer Product Number | 0430452227 |
Description | CONN HEADER VERT 22POS 3MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0430452227 Models |
Category | Contact Length - Post 0.125" (3.18mm) |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical, Telecommunications |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 105,45200 Kč | 1 054,52 Kč |
| 25 | 98,83320 Kč | 2 470,83 Kč |
| 50 | 94,11300 Kč | 4 705,65 Kč |
| 100 | 89,61740 Kč | 8 961,74 Kč |
| 250 | 84,00796 Kč | 21 001,99 Kč |
| 576 | 79,20583 Kč | 45 622,56 Kč |
| 1 152 | 75,42839 Kč | 86 893,51 Kč |
| 2 880 | 70,71215 Kč | 203 650,99 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |












