Connector Header Through Hole 20 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.118" (3.00mm)
0430452027
0430452027
Conectores de alimentación Micro-Fit

0430452027

DigiKey Part Number
WM10726-ND
Manufacturer
Manufacturer Product Number
0430452027
Description
CONN HEADER VERT 20POS 3MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430452027 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.125" (3.18mm)
Mfr
Insulation Height
0.390" (9.91mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
60.0µin (1.52µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 880 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,81000 Kč113,81 Kč
1096,71700 Kč967,17 Kč
2590,64400 Kč2 266,10 Kč
5086,31860 Kč4 315,93 Kč
10082,19670 Kč8 219,67 Kč
25077,04924 Kč19 262,31 Kč
64872,04452 Kč46 684,85 Kč
1 29668,60853 Kč88 916,65 Kč
2 59265,33797 Kč169 356,02 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,81000 Kč
Unit Price with VAT:137,71010 Kč

Other Suppliers on DigiKey

4 880In Stock
Ships from WEC