General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J123F1C12VDC.36

DigiKey Part Number
2449-J123F1C12VDC.36-ND
Manufacturer
Manufacturer Product Number
J123F1C12VDC.36
Description
RELAY GEN PURPOSE SPDT 20A 12V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J123F1C12VDC.36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
20 A
Switching Voltage
380VAC, 110VDC - Max
Load - Max Switching
7600VA, 2200W
Coil Current
30 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-55°C ~ 125°C
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
400 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 873
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1029,94300 Kč299,43 Kč
2528,59920 Kč714,98 Kč
5027,62500 Kč1 381,25 Kč
10026,68010 Kč2 668,01 Kč
25025,47812 Kč6 369,53 Kč
50024,60420 Kč12 302,10 Kč
1 00023,75987 Kč23 759,87 Kč
5 00021,90726 Kč109 536,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč