
ADS1258IRTCR | |
|---|---|
DigiKey Part Number | 296-49532-2-ND - Tape & Reel (TR) 296-49532-1-ND - Cut Tape (CT) 296-49532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1258IRTCR |
Description | IC ADC 24BIT 48-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1258IRTCR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 24 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 125k | Operating Temperature -40°C ~ 105°C |
Number of Inputs 8, 16 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 48-VQFN (7x7) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS1258IRTCT | Texas Instruments | 1 178 | 296-18674-1-ND | 22,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,27000 Kč | 523,27 Kč |
| 10 | 420,14900 Kč | 4 201,49 Kč |
| 25 | 394,38440 Kč | 9 859,61 Kč |
| 100 | 373,38010 Kč | 37 338,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 330,68961 Kč | 826 724,03 Kč |
| Unit Price without VAT: | 523,27000 Kč |
|---|---|
| Unit Price with VAT: | 633,15670 Kč |











