
REF5040AIDGKT | |
|---|---|
DigiKey Part Number | 296-24502-2-ND - Tape & Reel (TR) 296-24502-1-ND - Cut Tape (CT) 296-24502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF5040AIDGKT |
Description | IC VREF SERIES 0.1% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | REF5040AIDGKT Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 12µVpp/V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.296V ~ 18V |
Part Status Active | Current - Supply 1.2mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 10 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 68,18100 Kč | 681,81 Kč |
| 25 | 62,70840 Kč | 1 567,71 Kč |
| 100 | 56,69460 Kč | 5 669,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,82712 Kč | 13 456,78 Kč |
| 500 | 52,09856 Kč | 26 049,28 Kč |
| 750 | 51,23288 Kč | 38 424,66 Kč |
| 1 250 | 50,27374 Kč | 62 842,17 Kč |
| 1 750 | 49,71330 Kč | 86 998,27 Kč |
| 2 500 | 49,17396 Kč | 122 934,90 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |











