N-Channel 60 V 310mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002WT1G

DigiKey Part Number
2N7002WT1GOSTR-ND - Tape & Reel (TR)
2N7002WT1GOSCT-ND - Cut Tape (CT)
2N7002WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002WT1G
Description
MOSFET N-CH 60V 310MA SC70-3
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 310mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
2N7002WT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.7 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
24.5 pF @ 20 V
FET Type
Power Dissipation (Max)
280mW (Tj)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-70-3 (SOT323)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002K-T1-GE3Vishay Siliconix447 8032N7002K-T1-GE3CT-ND6,51000 KčSimilar
TQM138KCU RFGTaiwan Semiconductor Corporation1 2741801-TQM138KCURFGCT-ND6,30000 KčSimilar
TQM2N7002KCU RFGTaiwan Semiconductor Corporation2 2851801-TQM2N7002KCURFGCT-ND6,30000 KčSimilar
In-Stock: 116 463
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,62500 Kč26,25 Kč
1001,61890 Kč161,89 Kč
5001,17924 Kč589,62 Kč
1 0001,03646 Kč1 036,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79848 Kč2 395,44 Kč
6 0000,71243 Kč4 274,58 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč