Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBTA92LT1G

DigiKey Part Number
SMMBTA92LT1GOSTR-ND - Tape & Reel (TR)
SMMBTA92LT1GOSCT-ND - Cut Tape (CT)
SMMBTA92LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBTA92LT1G
Description
TRANS PNP 300V 0.5A SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMBTA92LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
50MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
300 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector Cutoff (Max)
250nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 30mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSB92T1Gonsemi844MSB92T1GOSCT-ND4,20000 KčSimilar
CMPTA92 TRCentral Semiconductor Corp1 746CMPTA92CT-ND11,55000 KčDirect
2SA1721OTE85LFToshiba Semiconductor and Storage3 0002SA1721OTE85LFCT-ND12,39000 KčSimilar
CMPTA92E TR PBFREECentral Semiconductor Corp9361514-CMPTA92ETRPBFREECT-ND18,27000 KčSimilar
FMMT597TADiodes Incorporated14 563FMMT597CT-ND15,75000 KčSimilar
In-Stock: 1 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,93500 Kč49,35 Kč
1003,09300 Kč309,30 Kč
5002,29634 Kč1 148,17 Kč
1 0002,03807 Kč2 038,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,61237 Kč4 837,11 Kč
6 0001,45586 Kč8 735,16 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč