


MSB92T1G | |
|---|---|
DigiKey Part Number | MSB92T1GOSTR-ND - Tape & Reel (TR) MSB92T1GOSCT-ND - Cut Tape (CT) MSB92T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSB92T1G |
Description | TRANS PNP 300V 0.15A SC-59 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 150 mA 50MHz 150 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSB92T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 30mA, 10V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SC-59 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA92LT1G | onsemi | 102 885 | MMBTA92LT1GOSCT-ND | 4,20000 Kč | Similar |
| CMPTA92 TR | Central Semiconductor Corp | 1 746 | CMPTA92CT-ND | 11,55000 Kč | Similar |
| FMMT597TA | Diodes Incorporated | 14 563 | FMMT597CT-ND | 15,75000 Kč | Similar |
| FMMTA92TA | Diodes Incorporated | 5 265 | FMMTA92CT-ND | 8,19000 Kč | Similar |
| MMBTA92,215 | Nexperia USA Inc. | 2 151 | 1727-5050-1-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 100 | 1,55180 Kč | 155,18 Kč |
| 500 | 1,12928 Kč | 564,64 Kč |
| 1 000 | 0,99216 Kč | 992,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,74298 Kč | 2 228,94 Kč |
| 6 000 | 0,66214 Kč | 3 972,84 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

