
MMBTA92,215 | |
|---|---|
DigiKey Part Number | 1727-5050-2-ND - Tape & Reel (TR) 1727-5050-1-ND - Cut Tape (CT) 1727-5050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA92,215 |
Description | TRANS PNP 300V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBTA92,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 1,81420 Kč | 181,42 Kč |
| 500 | 1,32624 Kč | 663,12 Kč |
| 1 000 | 1,16770 Kč | 1 167,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,96549 Kč | 2 896,47 Kč |
| 6 000 | 0,86333 Kč | 5 179,98 Kč |
| 9 000 | 0,81122 Kč | 7 300,98 Kč |
| 15 000 | 0,75257 Kč | 11 288,55 Kč |
| 21 000 | 0,71780 Kč | 15 073,80 Kč |
| 30 000 | 0,68400 Kč | 20 520,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

