
CMPTA92 TR | |
|---|---|
DigiKey Part Number | CMPTA92TR-ND - Tape & Reel (TR) CMPTA92CT-ND - Cut Tape (CT) CMPTA92DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPTA92 TR |
Description | TRANS PNP 300V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 30mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 100 | 4,25000 Kč | 425,00 Kč |
| 500 | 3,19338 Kč | 1 596,69 Kč |
| 1 000 | 2,85174 Kč | 2 851,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,08641 Kč | 18 777,69 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |



