
DP350T05-7 | |
|---|---|
DigiKey Part Number | DP350T05DITR-ND - Tape & Reel (TR) DP350T05DICT-ND - Cut Tape (CT) DP350T05DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP350T05-7 |
Description | TRANS PNP 350V 0.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 500 mA 50MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DP350T05-7 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 50mA, 10V |
Mfr | Power - Max 300 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 350 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1V @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,10300 Kč | 51,03 Kč |
| 100 | 3,20010 Kč | 320,01 Kč |
| 500 | 2,37782 Kč | 1 188,91 Kč |
| 1 000 | 2,11135 Kč | 2 111,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77237 Kč | 5 317,11 Kč |
| 6 000 | 1,60134 Kč | 9 608,04 Kč |
| 9 000 | 1,51412 Kč | 13 627,08 Kč |
| 15 000 | 1,41605 Kč | 21 240,75 Kč |
| 21 000 | 1,35795 Kč | 28 516,95 Kč |
| 30 000 | 1,30148 Kč | 39 044,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |







